Alpha Wire Pro-Met Control Cable, 12 Cores, 0.5 mm², YY, Unscreened, 100m, Grey PVC Sheath

Nº de Estoque RS: 181-1799Marca: Alpha WirePart Number: 470125YY GE033
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Series

Pro-Met

Number of Cores

12

Cross Sectional Area

0.5 mm²

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

9.23mm

Length

100m

Minimum Bend Radius

10 x Cable Diameter (Dynamic) mm, 4 x Cable Diameter (Static) mm

Voltage Rating

300/500 V

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

39 Ω/km @ 20°C

Core Strands

20/0.177 mm

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Oil Resistant

Yes

Insulation material

PVC

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 8.316,86

R$ 8.316,86 1 Reel of 100 Metres (Sem VAT)

Alpha Wire Pro-Met Control Cable, 12 Cores, 0.5 mm², YY, Unscreened, 100m, Grey PVC Sheath

R$ 8.316,86

R$ 8.316,86 1 Reel of 100 Metres (Sem VAT)

Alpha Wire Pro-Met Control Cable, 12 Cores, 0.5 mm², YY, Unscreened, 100m, Grey PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Series

Pro-Met

Number of Cores

12

Cross Sectional Area

0.5 mm²

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

9.23mm

Length

100m

Minimum Bend Radius

10 x Cable Diameter (Dynamic) mm, 4 x Cable Diameter (Static) mm

Voltage Rating

300/500 V

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

39 Ω/km @ 20°C

Core Strands

20/0.177 mm

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Oil Resistant

Yes

Insulation material

PVC

Você pode estar interessado em