Documentos Técnicos
Especificações
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.23 mm²
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
SF/UTP
Sheath Colour
Grey
Cable Type
Twisted Pair
Outer Diameter
6.1mm
Outer Sheath Material
PVC
Characteristic Impedance
64 Ω
Standards Met
CE
Series
XTRA-GUARD 1
Core Strands
7/0.2 mm
Voltage Rating
300 V
Fire Behaviour
Fire Resistant
País de Origem
United States
Detalhes do produto
XTRA-GUARD®1 foil and braid-shielded multi-pair cables
Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Standards
IEC Flame ratings: IEC 60332-1 & -2
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.23 mm²
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
SF/UTP
Sheath Colour
Grey
Cable Type
Twisted Pair
Outer Diameter
6.1mm
Outer Sheath Material
PVC
Characteristic Impedance
64 Ω
Standards Met
CE
Series
XTRA-GUARD 1
Core Strands
7/0.2 mm
Voltage Rating
300 V
Fire Behaviour
Fire Resistant
País de Origem
United States
Detalhes do produto
XTRA-GUARD®1 foil and braid-shielded multi-pair cables
Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Standards
IEC Flame ratings: IEC 60332-1 & -2