Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 3 Pairs, 6 Cores, 0.23 mm², Screened, 24 AWG,

Nº de Estoque RS: 126-5191Marca: Alpha WirePart Number: 5473C SL001Distrelec Article No.: 30113986
brand-logo

Documentos Técnicos

Especificações

Number of Pairs

3

Cross Sectional Area

0.23 mm²

Number of Cores

6

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

5.69mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

76 Ω

Series

5473C

Voltage Rating

300 V

Core Strands

7/0.2 mm

Fire Behaviour

Flame Retardant

Standards Met

CE

Informações de estoque temporariamente indisponíveis.

R$ 11.803,50

R$ 11.803,50 1 Reel of 304 Metres (Sem VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 3 Pairs, 6 Cores, 0.23 mm², Screened, 24 AWG,

R$ 11.803,50

R$ 11.803,50 1 Reel of 304 Metres (Sem VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 3 Pairs, 6 Cores, 0.23 mm², Screened, 24 AWG,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number of Pairs

3

Cross Sectional Area

0.23 mm²

Number of Cores

6

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

5.69mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

76 Ω

Series

5473C

Voltage Rating

300 V

Core Strands

7/0.2 mm

Fire Behaviour

Flame Retardant

Standards Met

CE