Documentos Técnicos
Especificações
Brand
Alpha WireNumber of Pairs
4
Cross Sectional Area
0.23 mm²
Number of Cores
8
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
6.17mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
76 Ω
Standards Met
CE
Voltage Rating
300 V
Series
XTRA-GUARD FLEX
Core Strands
7/0.2 mm
País de Origem
United States
Detalhes do produto
Shielded multipair cables, 24 AWG
Alpha Wire 24 AWG shielded multipair cables are part of the communication and control cables range, that can be used for many applications including control systems, banking systems, computer peripherals and many more.
The cables are fully shielded making them suitable for most IT applications and are widely used in RS 232-C interfaces. The outer sheath is made from grey PVC, helping to protect and shield the inner wire and conductor.
R$ 4.998,74
R$ 4.998,74 1 Reel of 100 Metres (Sem VAT)
1
R$ 4.998,74
R$ 4.998,74 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Alpha WireNumber of Pairs
4
Cross Sectional Area
0.23 mm²
Number of Cores
8
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
6.17mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
76 Ω
Standards Met
CE
Voltage Rating
300 V
Series
XTRA-GUARD FLEX
Core Strands
7/0.2 mm
País de Origem
United States
Detalhes do produto
Shielded multipair cables, 24 AWG
Alpha Wire 24 AWG shielded multipair cables are part of the communication and control cables range, that can be used for many applications including control systems, banking systems, computer peripherals and many more.
The cables are fully shielded making them suitable for most IT applications and are widely used in RS 232-C interfaces. The outer sheath is made from grey PVC, helping to protect and shield the inner wire and conductor.