Alpha Wire Hook-up Wire TEFLON Series Black 0.96 mm² Hook Up Wire, 18 AWG, 19/0.25 mm, 30m, PTFE Insulation, 5857 BK005

Nº de Estoque RS: 177-1292Marca: Alpha WirePart Number: 5857 BK005Distrelec Article No.: 30072890
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Cross Sectional Area

0.96 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Core Strands

19/0.25 mm

Length

30m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.75mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Series

Hook-up Wire TEFLON

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

19

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

R$ 2.280,54

R$ 2.280,54 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Hook-up Wire TEFLON Series Black 0.96 mm² Hook Up Wire, 18 AWG, 19/0.25 mm, 30m, PTFE Insulation, 5857 BK005

R$ 2.280,54

R$ 2.280,54 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Hook-up Wire TEFLON Series Black 0.96 mm² Hook Up Wire, 18 AWG, 19/0.25 mm, 30m, PTFE Insulation, 5857 BK005
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Cross Sectional Area

0.96 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Core Strands

19/0.25 mm

Length

30m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.75mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Series

Hook-up Wire TEFLON

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

19

País de Origem

United States