Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 11 Pairs, 22 Cores, 0.35 mm², Screened, 22 AWG,

Nº de Estoque RS: 111-9262Marca: Alpha WirePart Number: 6016C SL005Distrelec Article No.: 30134060
brand-logo

Documentos Técnicos

Especificações

Number of Pairs

11

Cross Sectional Area

0.35 mm²

Number of Cores

22

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

12.27mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

60 Ω

Fire Behaviour

Flame Retardant

Core Strands

7/0.25 mm

Series

Alpha Essentials Communication & Control

Voltage Rating

300 V

Standards Met

CE

Detalhes do produto

Individually Shielded Multi-pair Cable

The Alpha Wire individually shielded multi-pair communication and control cable is a UL recognised component that has been designed to meet the special requirements of high-speed data transmission systems associated with data processing or information systems.

The cable comprises stranded tinned copper conductor covered in a foil shield and slate-coloured PVC. The component also includes drain wire.

Warning

These cables are not to be regarded as power cables or cables for the direct conection of the equipment to mains power supplies.

Approvals

UL recognised component

Informações de estoque temporariamente indisponíveis.

R$ 9.880,00

R$ 9.880,00 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 11 Pairs, 22 Cores, 0.35 mm², Screened, 22 AWG,

R$ 9.880,00

R$ 9.880,00 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 11 Pairs, 22 Cores, 0.35 mm², Screened, 22 AWG,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number of Pairs

11

Cross Sectional Area

0.35 mm²

Number of Cores

22

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

12.27mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

60 Ω

Fire Behaviour

Flame Retardant

Core Strands

7/0.25 mm

Series

Alpha Essentials Communication & Control

Voltage Rating

300 V

Standards Met

CE

Detalhes do produto

Individually Shielded Multi-pair Cable

The Alpha Wire individually shielded multi-pair communication and control cable is a UL recognised component that has been designed to meet the special requirements of high-speed data transmission systems associated with data processing or information systems.

The cable comprises stranded tinned copper conductor covered in a foil shield and slate-coloured PVC. The component also includes drain wire.

Warning

These cables are not to be regarded as power cables or cables for the direct conection of the equipment to mains power supplies.

Approvals

UL recognised component