Documentos Técnicos
Especificações
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.462 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
Foil and Braid
Sheath Colour
Black
Cable Type
RS-485
Outer Diameter
7.21mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Core Strands
7/30 AWG
Series
Alpha Essentials
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Fire Behaviour
Fire Resistant
R$ 2.792,74
R$ 2.792,74 1 Reel of 30 Metres (Sem VAT)
1
R$ 2.792,74
R$ 2.792,74 1 Reel of 30 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.462 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
Foil and Braid
Sheath Colour
Black
Cable Type
RS-485
Outer Diameter
7.21mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Core Strands
7/30 AWG
Series
Alpha Essentials
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Fire Behaviour
Fire Resistant