Documentos Técnicos
Especificações
Brand
Alpha WireNumber of Cores
2
Cross Sectional Area
0.35 mm²
Screened/Unscreened
Screened
Length
30m
Sheath Colour
Orange
American Wire Gauge
22
Outer Diameter
8.92mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.25 mm
Minimum Bend Radius
10 x Cable Diameter
Conductor Material
Tinned Copper
Voltage Rating
300 V
Drain Wire
Yes
Screen Type
Foil
Maximum Operating Temperature
+75°C
Conductor Resistance
56.102364 Ω/km
Insulation material
Polyolefin
Current Rating
2.5 A
Minimum Operating Temperature
-40°C
País de Origem
United States
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Alpha WireNumber of Cores
2
Cross Sectional Area
0.35 mm²
Screened/Unscreened
Screened
Length
30m
Sheath Colour
Orange
American Wire Gauge
22
Outer Diameter
8.92mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.25 mm
Minimum Bend Radius
10 x Cable Diameter
Conductor Material
Tinned Copper
Voltage Rating
300 V
Drain Wire
Yes
Screen Type
Foil
Maximum Operating Temperature
+75°C
Conductor Resistance
56.102364 Ω/km
Insulation material
Polyolefin
Current Rating
2.5 A
Minimum Operating Temperature
-40°C
País de Origem
United States