Alpha Wire Ecogen Ecowire Series Red 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 305m, MPPE Insulation, 6711 RD001

Nº de Estoque RS: 741-7988Marca: Alpha WirePart Number: 6711 RD001
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Cross Sectional Area

0.13 mm²

Sheath Colour

Red

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

7/0.16 mm

Length

305m

Insulation material

MPPE

Voltage Rating

600 V

Outer Diameter

0.97mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL11028

Standards Met

CE, CSA, UL

Series

Ecogen Ecowire

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Size of Strands

0.16 mm

Number of Strands

7

Detalhes do produto

Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series

EcoWire from Alpha Wire is the latest innovation in hook-up wire. EcoWire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. EcoWire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.

Standards

UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant

EcoWire ™

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.032,39

R$ 3.032,39 1 Reel of 305 Metres (Sem VAT)

Alpha Wire Ecogen Ecowire Series Red 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 305m, MPPE Insulation, 6711 RD001

R$ 3.032,39

R$ 3.032,39 1 Reel of 305 Metres (Sem VAT)

Alpha Wire Ecogen Ecowire Series Red 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 305m, MPPE Insulation, 6711 RD001
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Cross Sectional Area

0.13 mm²

Sheath Colour

Red

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

7/0.16 mm

Length

305m

Insulation material

MPPE

Voltage Rating

600 V

Outer Diameter

0.97mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL11028

Standards Met

CE, CSA, UL

Series

Ecogen Ecowire

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Size of Strands

0.16 mm

Number of Strands

7

Detalhes do produto

Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series

EcoWire from Alpha Wire is the latest innovation in hook-up wire. EcoWire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. EcoWire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.

Standards

UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant

EcoWire ™

Você pode estar interessado em