Alpha Wire Ecogen Ecowire Plus Series Blue 1.5 mm² Hook Up Wire, 15 AWG, 19/0.32 mm, 30m, MPPE Insulation, 6828 BL005

Nº de Estoque RS: 749-5534Marca: Alpha WirePart Number: 6828 BL005
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

15 AWG

Core Strands

19/0.32 mm

Length

30m

Insulation material

MPPE

Voltage Rating

300 V

Outer Diameter

2.11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Conductor Material

Copper

Wire Style

ISO 6722

Standards Met

CE, ISO 6722, Reach Complaint, RoHS Complaint

Series

Ecogen Ecowire Plus

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.32 mm

Detalhes do produto

Alpha Wire EcoWire Plus Hook-Up Wire

EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.

Standards

CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH

EcoWire Plus ™

Informações de estoque temporariamente indisponíveis.

R$ 2.771,22

R$ 2.771,22 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Ecogen Ecowire Plus Series Blue 1.5 mm² Hook Up Wire, 15 AWG, 19/0.32 mm, 30m, MPPE Insulation, 6828 BL005

R$ 2.771,22

R$ 2.771,22 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Ecogen Ecowire Plus Series Blue 1.5 mm² Hook Up Wire, 15 AWG, 19/0.32 mm, 30m, MPPE Insulation, 6828 BL005
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

15 AWG

Core Strands

19/0.32 mm

Length

30m

Insulation material

MPPE

Voltage Rating

300 V

Outer Diameter

2.11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Conductor Material

Copper

Wire Style

ISO 6722

Standards Met

CE, ISO 6722, Reach Complaint, RoHS Complaint

Series

Ecogen Ecowire Plus

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.32 mm

Detalhes do produto

Alpha Wire EcoWire Plus Hook-Up Wire

EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.

Standards

CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH

EcoWire Plus ™