Documentos Técnicos
Especificações
Brand
Alpha WireCross Sectional Area
0.33 mm²
Sheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
22 AWG
Core Strands
7/0.25 mm
Length
30m
European Harmonised Code
H07Z-R
Insulation material
PVC
Voltage Rating
150 V
Outer Diameter
1.27mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Conductor Material
Copper
Wire Style
UL1429
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.3mm
Size of Strands
0.25 mm
Number of Strands
7
Detalhes do produto
Alpha Wire Irradiated PVC Hook Up Wire - Soldering Iron Resistant
This irradiated PVC hook up wire from Alpha Wire has a sheath resistant to solder iron heat and corrosive elements. Irradiated Hook up wire can be used in electronics for low voltage and low current applications, and used in high density wiring. Hook up wire is most often used within enclosed electronic equipment. This type of irradiated hook up wire from Alpha Wire can be used in military applications.
Standards
CA Prop 65, CSA AWM I A/B, CSA FT1, MIL-W-16878E TYPE B, UL AWM 1429
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
R$ 484,37
R$ 484,37 1 Reel of 30 Metres (Sem VAT)
1
R$ 484,37
R$ 484,37 1 Reel of 30 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Alpha WireCross Sectional Area
0.33 mm²
Sheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
22 AWG
Core Strands
7/0.25 mm
Length
30m
European Harmonised Code
H07Z-R
Insulation material
PVC
Voltage Rating
150 V
Outer Diameter
1.27mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Conductor Material
Copper
Wire Style
UL1429
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.3mm
Size of Strands
0.25 mm
Number of Strands
7
Detalhes do produto
Alpha Wire Irradiated PVC Hook Up Wire - Soldering Iron Resistant
This irradiated PVC hook up wire from Alpha Wire has a sheath resistant to solder iron heat and corrosive elements. Irradiated Hook up wire can be used in electronics for low voltage and low current applications, and used in high density wiring. Hook up wire is most often used within enclosed electronic equipment. This type of irradiated hook up wire from Alpha Wire can be used in military applications.
Standards
CA Prop 65, CSA AWM I A/B, CSA FT1, MIL-W-16878E TYPE B, UL AWM 1429
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).