Documentos Técnicos
Especificações
Brand
Alpha WireNumber of Pairs
5
Cross Sectional Area
0.2 mm²
Number of Cores
10
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
SF/UTP
Sheath Colour
Black
Outer Diameter
7.98mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
76 Ω
Series
XTRA-GUARD FLEX
Core Strands
10/0.16 mm
Voltage Rating
300 V
Standards Met
CE
País de Origem
United States
Detalhes do produto
Xtra Guard™ Flexible - Supra Shield
The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.
R$ 5.831,54
R$ 5.831,54 1 Reel of 30 Metres (Sem VAT)
1
R$ 5.831,54
R$ 5.831,54 1 Reel of 30 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Alpha WireNumber of Pairs
5
Cross Sectional Area
0.2 mm²
Number of Cores
10
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
SF/UTP
Sheath Colour
Black
Outer Diameter
7.98mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
76 Ω
Series
XTRA-GUARD FLEX
Core Strands
10/0.16 mm
Voltage Rating
300 V
Standards Met
CE
País de Origem
United States
Detalhes do produto
Xtra Guard™ Flexible - Supra Shield
The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.