Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Alpha WireAlpha Essentials Coaxial Cable, 100m Cat5, Grey, S/FTPShielded, Unterminated PVC Sheath

Nº de Estoque RS: 168-1391Marca: Alpha WirePart Number: 9854C SL033
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Series

Alpha Essentials Coaxial Cable

LAN Category

Cat5

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

7/36

Conductor Strand Type

Stranded

Capacitance

64.616pF/m

Cross Sectional Area

0.08 (Data) mm², 0.23 (Power) mm²

Voltage Rating

300 V

Number of Strands

7 (Data), 7 (Power)

Outer Diameter

6.35mm

American Wire Gauge

24 AWG, 28 AWG

Cable Shape

Multicore

Detalhes do produto

Thin Ethernet® drop cable

The Alpha Wire Thin Ethernet® cables are UL and CSA approved and are precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maxiumum signal intergrity.
The cable contains aluminium sheet individual shielding, external shielding with aluminium sheet and a tinned copper braid. The cable contains 4 pairs of copper conductors, 3 of which are AWG 28 and 1 which is AWG 24. The product was specifically designed for use with ethernet applications, such as: NEC CLL, UL AWM 2919 and PCC FT4.

Approvals


  UL and CSA

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 8.353,84

R$ 8.353,84 1 Reel of 100 Metres (Sem VAT)

Alpha WireAlpha Essentials Coaxial Cable, 100m Cat5, Grey, S/FTPShielded, Unterminated PVC Sheath

R$ 8.353,84

R$ 8.353,84 1 Reel of 100 Metres (Sem VAT)

Alpha WireAlpha Essentials Coaxial Cable, 100m Cat5, Grey, S/FTPShielded, Unterminated PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Series

Alpha Essentials Coaxial Cable

LAN Category

Cat5

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

7/36

Conductor Strand Type

Stranded

Capacitance

64.616pF/m

Cross Sectional Area

0.08 (Data) mm², 0.23 (Power) mm²

Voltage Rating

300 V

Number of Strands

7 (Data), 7 (Power)

Outer Diameter

6.35mm

American Wire Gauge

24 AWG, 28 AWG

Cable Shape

Multicore

Detalhes do produto

Thin Ethernet® drop cable

The Alpha Wire Thin Ethernet® cables are UL and CSA approved and are precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maxiumum signal intergrity.
The cable contains aluminium sheet individual shielding, external shielding with aluminium sheet and a tinned copper braid. The cable contains 4 pairs of copper conductors, 3 of which are AWG 28 and 1 which is AWG 24. The product was specifically designed for use with ethernet applications, such as: NEC CLL, UL AWM 2919 and PCC FT4.

Approvals


  UL and CSA

Você pode estar interessado em