Documentos Técnicos
Especificações
Brand
Alpha WireSleeve Diameter
12.7mm
Colour
Clear
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
45m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Halogen Free
No
Series
FIT Shrink Tubing
Standards Met
CSA, UL
País de Origem
United States
Detalhes do produto
Alpha Wire FIT-221 Heat Shrink Tubing
The FIT-221 range of heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable.
The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.
R$ 2.689,02
R$ 2.689,02 1 Reel of 46 Metres (Sem VAT)
1
R$ 2.689,02
R$ 2.689,02 1 Reel of 46 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.689,02 |
5 - 9 | R$ 2.593,86 |
10+ | R$ 2.494,60 |
Documentos Técnicos
Especificações
Brand
Alpha WireSleeve Diameter
12.7mm
Colour
Clear
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
45m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Halogen Free
No
Series
FIT Shrink Tubing
Standards Met
CSA, UL
País de Origem
United States
Detalhes do produto
Alpha Wire FIT-221 Heat Shrink Tubing
The FIT-221 range of heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable.
The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.