Documentos Técnicos
Especificações
Brand
Alpha WireSleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.75mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
152mm
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
CSA, UL
Series
FIT Shrink Tubing
Detalhes do produto
Alpha Wire FIT-221 Heat Shrink Tubing
The FIT-221 range of heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable.
The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.
R$ 440,48
R$ 27,53 (Sem VAT)
16
R$ 440,48
R$ 27,53 (Sem VAT)
16
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
16 - 64 | R$ 27,53 | R$ 440,48 |
80 - 144 | R$ 26,59 | R$ 425,44 |
160+ | R$ 25,55 | R$ 408,80 |
Documentos Técnicos
Especificações
Brand
Alpha WireSleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.75mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
152mm
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
CSA, UL
Series
FIT Shrink Tubing
Detalhes do produto
Alpha Wire FIT-221 Heat Shrink Tubing
The FIT-221 range of heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable.
The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.