Alpha Wire Halogen Free Heat Shrink Tubing, Black 20mm Sleeve Dia. x 15m Length 2:1 Ratio, FIT Shrink Tubing Series

Nº de Estoque RS: 821-4995Marca: Alpha WirePart Number: FITFAB-2 BK007Distrelec Article No.: 30122426
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Sleeve Diameter

20mm

Colour

Black

Shrunk Diameter

10mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

15m

Material

Polyethylene/Polyester

Operating Temperature Range

-40 → +125 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

FIT Shrink Tubing

Standards Met

UL

Detalhes do produto

Alpha Wire FIT FABRIC Heatshrink Woven Fabric Tubing

AlphaWire FIT FAB heat shrink tubing is made from a black polyethylene-polyester fabric which offers superior abrasion resistance over a wide temperature range. This heat shrink benefits from outstanding flexibility and durability. It is easy to install, cuts with scissors and is soft and safe to handle. FIT FABRIC heat shrink is flame retardant, UV resistant, lead-free, halogen-free, non-corrosive, fungus resistant and chemical resistant.

Approvals

UL

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.326,77

R$ 3.326,77 1 Reel of 15 Metres (Sem VAT)

Alpha Wire Halogen Free Heat Shrink Tubing, Black 20mm Sleeve Dia. x 15m Length 2:1 Ratio, FIT Shrink Tubing Series

R$ 3.326,77

R$ 3.326,77 1 Reel of 15 Metres (Sem VAT)

Alpha Wire Halogen Free Heat Shrink Tubing, Black 20mm Sleeve Dia. x 15m Length 2:1 Ratio, FIT Shrink Tubing Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Sleeve Diameter

20mm

Colour

Black

Shrunk Diameter

10mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

15m

Material

Polyethylene/Polyester

Operating Temperature Range

-40 → +125 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

FIT Shrink Tubing

Standards Met

UL

Detalhes do produto

Alpha Wire FIT FABRIC Heatshrink Woven Fabric Tubing

AlphaWire FIT FAB heat shrink tubing is made from a black polyethylene-polyester fabric which offers superior abrasion resistance over a wide temperature range. This heat shrink benefits from outstanding flexibility and durability. It is easy to install, cuts with scissors and is soft and safe to handle. FIT FABRIC heat shrink is flame retardant, UV resistant, lead-free, halogen-free, non-corrosive, fungus resistant and chemical resistant.

Approvals

UL

Você pode estar interessado em