Alpha Wire Blanking Plug, M25, Plastic, 30mm Diameter, Threaded

Nº de Estoque RS: 175-3742Marca: Alpha WirePart Number: HPM25 BK080
brand-logo
Ver tudo em Plugues Conectores

Documentos Técnicos

Especificações

Thread Size

M25

Material

Plastic

Plug Type

Blanking

Diameter

30mm

Threaded/Unthreaded

Threaded

Colour

Black

IP Rating

IP66, IP68

Series

FIT Wire Management

Fire Behaviour

Self-extinguishing

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+150°C

Standards Met

UL

País de Origem

Turkey

Detalhes do produto

Alpha Wire High-Quality Cable Glands

Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex focused applications. The cable glands are available in NPT, metric and PG threading options with a temperature rating up to 150° C.
The range of plastic cable glands from Alpha Wire include, threaded glands and flexible glands, both supplied with a gasket and locknut. Alpha Wire also provide hole plugs for sealing housing when no cable gland is used. The metal cable glands are made from brass with a rubber seal and NBR O-ring.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 155,50

R$ 15,55 Each (In a Bag of 10) (Sem VAT)

Alpha Wire Blanking Plug, M25, Plastic, 30mm Diameter, Threaded

R$ 155,50

R$ 15,55 Each (In a Bag of 10) (Sem VAT)

Alpha Wire Blanking Plug, M25, Plastic, 30mm Diameter, Threaded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
10 - 90R$ 15,55R$ 155,50
100 - 240R$ 15,32R$ 153,20
250 - 490R$ 14,98R$ 149,80
500+R$ 14,80R$ 148,00
Você pode estar interessado em

Documentos Técnicos

Especificações

Thread Size

M25

Material

Plastic

Plug Type

Blanking

Diameter

30mm

Threaded/Unthreaded

Threaded

Colour

Black

IP Rating

IP66, IP68

Series

FIT Wire Management

Fire Behaviour

Self-extinguishing

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+150°C

Standards Met

UL

País de Origem

Turkey

Detalhes do produto

Alpha Wire High-Quality Cable Glands

Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex focused applications. The cable glands are available in NPT, metric and PG threading options with a temperature rating up to 150° C.
The range of plastic cable glands from Alpha Wire include, threaded glands and flexible glands, both supplied with a gasket and locknut. Alpha Wire also provide hole plugs for sealing housing when no cable gland is used. The metal cable glands are made from brass with a rubber seal and NBR O-ring.

Você pode estar interessado em