Alpha Wire PTFE Natural Cable Sleeve, 2.31mm Diameter, FIT Wire Management Series

Nº de Estoque RS: 170-3097Marca: Alpha WirePart Number: TFT25011 NA005
brand-logo
Ver tudo em Cabos Adaptadores

Documentos Técnicos

Especificações

Sleeve Diameter

2.31mm

Colour

Natural

Material

PTFE

Minimum Cable Diameter

2.31mm

Maximum Cable Diameter

2.57mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+260°C

Dielectric Strength

55.1kV/mm

Wall Thickness

0.41mm

Series

FIT Wire Management

Detalhes do produto

PTFE sleeves

The Alpha Wire PTFE sleeves are approved by AMS3653 and ASTM D 3295 and are recognised for their impressive maintainance of strength and flexibility at high temperatures. The sleeves are thoroughly insulated, allowing for continuious use up to +260 °C. As well as this, they are also waterproof, fire-retardant, not affected by mould and have excellent dielectric resistance at high frequencies.

Approvals

  AMS3653 and ASTM D 3295

Informações de estoque temporariamente indisponíveis.

R$ 3.813,79

R$ 3.813,79 1 Reel of 30 Metres (Sem VAT)

Alpha Wire PTFE Natural Cable Sleeve, 2.31mm Diameter, FIT Wire Management Series

R$ 3.813,79

R$ 3.813,79 1 Reel of 30 Metres (Sem VAT)

Alpha Wire PTFE Natural Cable Sleeve, 2.31mm Diameter, FIT Wire Management Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 3.813,79
5 - 9R$ 3.737,00
10+R$ 3.655,86

Documentos Técnicos

Especificações

Sleeve Diameter

2.31mm

Colour

Natural

Material

PTFE

Minimum Cable Diameter

2.31mm

Maximum Cable Diameter

2.57mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+260°C

Dielectric Strength

55.1kV/mm

Wall Thickness

0.41mm

Series

FIT Wire Management

Detalhes do produto

PTFE sleeves

The Alpha Wire PTFE sleeves are approved by AMS3653 and ASTM D 3295 and are recognised for their impressive maintainance of strength and flexibility at high temperatures. The sleeves are thoroughly insulated, allowing for continuious use up to +260 °C. As well as this, they are also waterproof, fire-retardant, not affected by mould and have excellent dielectric resistance at high frequencies.

Approvals

  AMS3653 and ASTM D 3295