Documentos Técnicos
Especificações
Brand
Alpha WireSleeve Diameter
1.02mm
Colour
Natural
Material
PTFE
Sleeve Length
30m
Braided
No
Minimum Cable Diameter
0.81mm
Maximum Cable Diameter
1.02mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+260°C
Dielectric Strength
55.118kV/mm
Wall Thickness
0.41mm
Series
FIT Wire Management
Detalhes do produto
STANDARD WALL TEFLON tubing TFT-250 Range
STANDARD WALL TEFLON improving the reliability of cable harnesses.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
R$ 3.873,76
R$ 3.873,76 1 Reel of 30 Metres (Sem VAT)
1
R$ 3.873,76
R$ 3.873,76 1 Reel of 30 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 3.873,76 |
5 - 9 | R$ 3.795,76 |
10+ | R$ 3.713,51 |
Documentos Técnicos
Especificações
Brand
Alpha WireSleeve Diameter
1.02mm
Colour
Natural
Material
PTFE
Sleeve Length
30m
Braided
No
Minimum Cable Diameter
0.81mm
Maximum Cable Diameter
1.02mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+260°C
Dielectric Strength
55.118kV/mm
Wall Thickness
0.41mm
Series
FIT Wire Management
Detalhes do produto
STANDARD WALL TEFLON tubing TFT-250 Range
STANDARD WALL TEFLON improving the reliability of cable harnesses.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.