Alpha 10kΩ Metal Film Fixed Resistor 0.3W ±0.01% MCY10K000T

Nº de Estoque RS: 351-1553Marca: AlphaPart Number: MCY10K000T
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Brand

Alpha

Resistance

10kΩ

Power Rating

0.3W

Tolerance

±0.01%

Series

MCY

Temperature Coefficient

±2.5ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-65°C

País de Origem

Japan

Detalhes do produto

High-Precision Resistor, MCY Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 382,86

R$ 382,86 Each (Sem VAT)

Alpha 10kΩ Metal Film Fixed Resistor 0.3W ±0.01% MCY10K000T

R$ 382,86

R$ 382,86 Each (Sem VAT)

Alpha 10kΩ Metal Film Fixed Resistor 0.3W ±0.01% MCY10K000T
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 382,86
5 - 19R$ 336,71
20+R$ 227,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Alpha

Resistance

10kΩ

Power Rating

0.3W

Tolerance

±0.01%

Series

MCY

Temperature Coefficient

±2.5ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-65°C

País de Origem

Japan

Detalhes do produto

High-Precision Resistor, MCY Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more