Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder Slot Shaft, Through Hole

Nº de Estoque RS: 263-2930Marca: Alps AlpinePart Number: EC11B152420G
brand-logo

Documentos Técnicos

Especificações

Pulses Per Revolution

15

Shaft Style

Slot

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

25mm

Mounting Type

Through Hole

Mounting Hole Diameter

2.1 x 1.8 mm, 1 mm

País de Origem

Japan

Detalhes do produto

11mm Low Profile Encoder

Supplied with

mounting nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 92,88

R$ 92,88 Each (Sem VAT)

Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder Slot Shaft, Through Hole

R$ 92,88

R$ 92,88 Each (Sem VAT)

Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder Slot Shaft, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 92,88
10 - 24R$ 87,00
25 - 49R$ 79,49
50 - 99R$ 77,06
100+R$ 76,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pulses Per Revolution

15

Shaft Style

Slot

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

25mm

Mounting Type

Through Hole

Mounting Hole Diameter

2.1 x 1.8 mm, 1 mm

País de Origem

Japan

Detalhes do produto

11mm Low Profile Encoder

Supplied with

mounting nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more