Alps Alpine RK097 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09711110EL

Nº de Estoque RS: 729-3527Marca: Alps AlpinePart Number: RK09711110EL
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Actuator Type

Knob Shaft

Series

RK097

Tolerance

±20%

País de Origem

Japan

Detalhes do produto

6mm Metal Shaft Multi-ganged

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 120,37

R$ 120,37 Each (Sem VAT)

Alps Alpine RK097 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09711110EL

R$ 120,37

R$ 120,37 Each (Sem VAT)

Alps Alpine RK097 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09711110EL
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 120,37
25 - 49R$ 112,22
50 - 99R$ 103,09
100 - 249R$ 98,50
250+R$ 90,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Actuator Type

Knob Shaft

Series

RK097

Tolerance

±20%

País de Origem

Japan

Detalhes do produto

6mm Metal Shaft Multi-ganged

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more