Alps Alpine RK09L 100kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), RK09L1220A1B

Nº de Estoque RS: 729-3432Marca: Alps AlpinePart Number: RK09L1220A1B
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK09L

País de Origem

Japan

Detalhes do produto

9mm Snap-In Metal Shaft

Approvals

M9 hexagonal nut and a flat washer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 58,52

R$ 58,52 Each (Sem VAT)

Alps Alpine RK09L 100kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), RK09L1220A1B

R$ 58,52

R$ 58,52 Each (Sem VAT)

Alps Alpine RK09L 100kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), RK09L1220A1B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 58,52
25 - 49R$ 54,84
50 - 99R$ 50,04
100 - 249R$ 47,54
250+R$ 43,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK09L

País de Origem

Japan

Detalhes do produto

9mm Snap-In Metal Shaft

Approvals

M9 hexagonal nut and a flat washer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more