Alps Alpine RK09L 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L12B0A31

Nº de Estoque RS: 729-3436Marca: Alps AlpinePart Number: RK09L12B0A31
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Series

RK09L

Tolerance

±20%

Actuator Type

Flatted Shaft

País de Origem

Japan

Detalhes do produto

9mm Snap-In Metal Shaft

Approvals

M9 hexagonal nut and a flat washer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 55,49

R$ 55,49 Each (Sem VAT)

Alps Alpine RK09L 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L12B0A31

R$ 55,49

R$ 55,49 Each (Sem VAT)

Alps Alpine RK09L 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L12B0A31
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 55,49
10 - 24R$ 53,33
25 - 49R$ 51,37
50 - 99R$ 49,56
100+R$ 47,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Series

RK09L

Tolerance

±20%

Actuator Type

Flatted Shaft

País de Origem

Japan

Detalhes do produto

9mm Snap-In Metal Shaft

Approvals

M9 hexagonal nut and a flat washer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more