Alps Alpine 50kΩ Slide Slide Potentiometer Through Hole, RS451111401D

Nº de Estoque RS: 249-9402Marca: Alps AlpinePart Number: RS451111401D
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Potentiometer Type

Slide

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Series

RS45

Tolerance

±20%

País de Origem

China

Detalhes do produto

Slim Line Slide Potentiometer

Brought to you by Alps, the RS30 Series of single track potentiometers are specially designed for audio applications such as volume control, tone adjustment and more. At only 8mm wide, these slim line potentiometers are essential when space saving is a consideration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Alps Alpine 50kΩ Slide Slide Potentiometer Through Hole, RS451111401D

P.O.A.

Alps Alpine 50kΩ Slide Slide Potentiometer Through Hole, RS451111401D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Potentiometer Type

Slide

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Series

RS45

Tolerance

±20%

País de Origem

China

Detalhes do produto

Slim Line Slide Potentiometer

Brought to you by Alps, the RS30 Series of single track potentiometers are specially designed for audio applications such as volume control, tone adjustment and more. At only 8mm wide, these slim line potentiometers are essential when space saving is a consideration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em