Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.4mm Surface Mount

Nº de Estoque RS: 917-3829Marca: Alps AlpinePart Number: SKSGAAE010
brand-logo
Ver tudo em Interruptores Táteis

Documentos Técnicos

Especificações

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Length

0.4mm

Actuator Colour

Black

Actuator Type

Button

Length

3mm

Width

2.7mm

Dimensions

3 x 2.7mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Voltage Rating

12V dc

Height

1.4mm

Operating Force

4 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

200000Cycles

País de Origem

Japan

Detalhes do produto

Alps SKSG Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Tactile

Informações de estoque temporariamente indisponíveis.

R$ 142,40

R$ 14,24 Each (In a Bag of 10) (Sem VAT)

Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.4mm Surface Mount

R$ 142,40

R$ 14,24 Each (In a Bag of 10) (Sem VAT)

Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.4mm Surface Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
10 - 40R$ 14,24R$ 142,40
50 - 90R$ 14,06R$ 140,60
100 - 240R$ 13,86R$ 138,60
250 - 490R$ 13,75R$ 137,50
500+R$ 13,57R$ 135,70

Documentos Técnicos

Especificações

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Length

0.4mm

Actuator Colour

Black

Actuator Type

Button

Length

3mm

Width

2.7mm

Dimensions

3 x 2.7mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Voltage Rating

12V dc

Height

1.4mm

Operating Force

4 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

200000Cycles

País de Origem

Japan

Detalhes do produto

Alps SKSG Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Tactile