Alps Alpine Through Hole Slide Switch 4PDT Latching 100 mA Slide

Nº de Estoque RS: 123-8966Marca: Alps AlpinePart Number: SSSU041700
brand-logo
Ver tudo em Interruptor de Corrediça

Documentos Técnicos

Especificações

Contact Configuration

4PDT

Mounting Type

Through Hole

Switch Operation

Latching

Contact Current Rating

100 mA

Actuator Type

Slide

Length

21.5mm

Width

7mm

Depth

14.5mm

Dimensions

21.5 x 7 x 14.5mm

Contact Resistance

25 (Initial) mΩ, 65 (After Lifetime) mΩ

Voltage Rating

30V dc

Mechanical Life

10000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Detalhes do produto

Alps SSSU Series Slide Switch

Alps SSSU series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSU series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.

Informações de estoque temporariamente indisponíveis.

R$ 269,90

R$ 53,98 Each (In a Pack of 5) (Sem VAT)

Alps Alpine Through Hole Slide Switch 4PDT Latching 100 mA Slide

R$ 269,90

R$ 53,98 Each (In a Pack of 5) (Sem VAT)

Alps Alpine Through Hole Slide Switch 4PDT Latching 100 mA Slide
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 53,98R$ 269,90
25 - 45R$ 52,16R$ 260,80
50 - 95R$ 50,04R$ 250,20
100 - 245R$ 47,33R$ 236,65
250+R$ 45,38R$ 226,90

Documentos Técnicos

Especificações

Contact Configuration

4PDT

Mounting Type

Through Hole

Switch Operation

Latching

Contact Current Rating

100 mA

Actuator Type

Slide

Length

21.5mm

Width

7mm

Depth

14.5mm

Dimensions

21.5 x 7 x 14.5mm

Contact Resistance

25 (Initial) mΩ, 65 (After Lifetime) mΩ

Voltage Rating

30V dc

Mechanical Life

10000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Detalhes do produto

Alps SSSU Series Slide Switch

Alps SSSU series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSU series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.