Altera FPGA 5CEBA2F17C8N, Cyclone V 25000 Cells, 25000 Gates, 2002944, 9434 Blocks, 256-Pin FBGA

Nº de Estoque RS: 921-3551Marca: AlteraPart Number: 5CEBA2F17C8N
brand-logo
Ver tudo em FPGAs

Documentos Técnicos

Especificações

Brand

Altera

Family Name

Cyclone V

Number of Logic Gates

25000

Number of Logic Cells

25000

Number of Logic Units

9434

Dedicated DSP

Yes

Number of Registers

37736

Number of Multipliers

50 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Number of RAM Bits

2002944

Length

17mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.13 V

Width

17mm

Minimum Operating Supply Voltage

1.07 V

País de Origem

United States

Detalhes do produto

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 119.694,60

R$ 1.329,94 Each (In a Tray of 90) (Sem VAT)

Altera FPGA 5CEBA2F17C8N, Cyclone V 25000 Cells, 25000 Gates, 2002944, 9434 Blocks, 256-Pin FBGA

R$ 119.694,60

R$ 1.329,94 Each (In a Tray of 90) (Sem VAT)

Altera FPGA 5CEBA2F17C8N, Cyclone V 25000 Cells, 25000 Gates, 2002944, 9434 Blocks, 256-Pin FBGA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Altera

Family Name

Cyclone V

Number of Logic Gates

25000

Number of Logic Cells

25000

Number of Logic Units

9434

Dedicated DSP

Yes

Number of Registers

37736

Number of Multipliers

50 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Number of RAM Bits

2002944

Length

17mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.13 V

Width

17mm

Minimum Operating Supply Voltage

1.07 V

País de Origem

United States

Detalhes do produto

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more