Documentos Técnicos
Especificações
Brand
AlteraFamily Name
Cyclone II
Number of Logic Gates
120000
Number of Logic Cells
4608
Number of Logic Units
4608
Number of Multipliers
13 (18 x 18)
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
256
Dimensions
17 x 17 x 1.05mm
Height
1.05mm
Length
17mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+100 °C
Maximum Operating Supply Voltage
1.25 V
Width
17mm
Minimum Operating Supply Voltage
1.15 V
Detalhes do produto
Cyclone FPGA, Altera
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AlteraFamily Name
Cyclone II
Number of Logic Gates
120000
Number of Logic Cells
4608
Number of Logic Units
4608
Number of Multipliers
13 (18 x 18)
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
256
Dimensions
17 x 17 x 1.05mm
Height
1.05mm
Length
17mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+100 °C
Maximum Operating Supply Voltage
1.25 V
Width
17mm
Minimum Operating Supply Voltage
1.15 V
Detalhes do produto