Altera FPGA EP3C16F484C8N, Cyclone III 15408 Cells, 15408 Blocks, 484-Pin FBGA

Nº de Estoque RS: 169-5744Marca: AlteraPart Number: EP3C16F484C8N
brand-logo
Ver tudo em FPGAs

Documentos Técnicos

Especificações

Brand

Altera

Family Name

Cyclone III

Number of Logic Cells

15408

Number of Logic Units

15408

Number of Multipliers

56 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

484

Dimensions

23 x 23 x 2.2mm

Height

2.2mm

Length

23mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

23mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.15 V

Detalhes do produto

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 120.097,20

R$ 2.001,62 Each (In a Tray of 60) (Sem VAT)

Altera FPGA EP3C16F484C8N, Cyclone III 15408 Cells, 15408 Blocks, 484-Pin FBGA

R$ 120.097,20

R$ 2.001,62 Each (In a Tray of 60) (Sem VAT)

Altera FPGA EP3C16F484C8N, Cyclone III 15408 Cells, 15408 Blocks, 484-Pin FBGA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Altera

Family Name

Cyclone III

Number of Logic Cells

15408

Number of Logic Units

15408

Number of Multipliers

56 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

484

Dimensions

23 x 23 x 2.2mm

Height

2.2mm

Length

23mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

23mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.15 V

Detalhes do produto

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more