Altera FPGA EP4CE6F17C8N, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 256-Pin FBGA

Nº de Estoque RS: 170-2982Marca: AlteraPart Number: EP4CE6F17C8N
brand-logo
Ver tudo em FPGAs

Documentos Técnicos

Especificações

Brand

Altera

Family Name

Cyclone

Number of Logic Gates

6272

Number of Logic Cells

6272

Number of Logic Units

392

Dedicated DSP

Yes

Number of Multipliers

360 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Number of RAM Bits

276480

Length

17mm

Maximum Operating Supply Voltage

1.25 V

Width

17mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.15 V

Maximum Operating Temperature

+85 °C

País de Origem

United States

Detalhes do produto

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 50.389,20

R$ 559,88 Each (In a Tray of 90) (Sem VAT)

Altera FPGA EP4CE6F17C8N, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 256-Pin FBGA

R$ 50.389,20

R$ 559,88 Each (In a Tray of 90) (Sem VAT)

Altera FPGA EP4CE6F17C8N, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 256-Pin FBGA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Altera

Family Name

Cyclone

Number of Logic Gates

6272

Number of Logic Cells

6272

Number of Logic Units

392

Dedicated DSP

Yes

Number of Multipliers

360 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Number of RAM Bits

276480

Length

17mm

Maximum Operating Supply Voltage

1.25 V

Width

17mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.15 V

Maximum Operating Temperature

+85 °C

País de Origem

United States

Detalhes do produto

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more