Documentos Técnicos
Especificações
Brand
AlteraFamily Name
MAX II
Number of Macro Cells
980
Number of User I/Os
116
Memory Type
Flash
Number of Logic Blocks/Elements
127
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Pin Count
144
Maximum Operating Temperature
+85 °C
Individual Output Enable Control
Yes
Dimensions
20 x 20 x 1.4mm
Height
1.4mm
Length
20mm
Maximum Operating Supply Voltage
3.6 V
Re-programmability Support
Yes
Width
20mm
Minimum Operating Supply Voltage
2.375 V
Detalhes do produto
Complex Programmable Logic Devices, Altera
R$ 75.430,20
R$ 1.257,17 Each (In a Tray of 60) (Sem VAT)
60
R$ 75.430,20
R$ 1.257,17 Each (In a Tray of 60) (Sem VAT)
60
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AlteraFamily Name
MAX II
Number of Macro Cells
980
Number of User I/Os
116
Memory Type
Flash
Number of Logic Blocks/Elements
127
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Pin Count
144
Maximum Operating Temperature
+85 °C
Individual Output Enable Control
Yes
Dimensions
20 x 20 x 1.4mm
Height
1.4mm
Length
20mm
Maximum Operating Supply Voltage
3.6 V
Re-programmability Support
Yes
Width
20mm
Minimum Operating Supply Voltage
2.375 V
Detalhes do produto