Documentos Técnicos
Especificações
Brand
AmbersilWipe Type
Hand Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Tub
Number of Wipes per Pack
150
Wiper Size
265 x 265mm
Colour
White
Repeat/Single Use
Single Use
País de Origem
United Kingdom
Detalhes do produto
Ambersil Hand Cleaning Wipes
The Ambersil hand cleaning wipes are the perfect solution for cleaning grime from your hands or tools. The economical cleaning wipes have been saturated with cleaning agents that are gentle on your hands.
R$ 564,02
R$ 564,02 Each (Sem VAT)
1
R$ 564,02
R$ 564,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AmbersilWipe Type
Hand Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Tub
Number of Wipes per Pack
150
Wiper Size
265 x 265mm
Colour
White
Repeat/Single Use
Single Use
País de Origem
United Kingdom
Detalhes do produto
Ambersil Hand Cleaning Wipes
The Ambersil hand cleaning wipes are the perfect solution for cleaning grime from your hands or tools. The economical cleaning wipes have been saturated with cleaning agents that are gentle on your hands.