Documentos Técnicos
Especificações
Number Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
1A
Contact Plating
Gold over Nickel
Series
Minitek
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
125.0 V ac
Housing Material
Plastic
Contact Material
Beryllium Copper
Detalhes do produto
Minitek127® Pitch Connectors
Minitek127® is an extensive modular range of 1.27mm pitch connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount, pin headers and board receptacles in different plating variations and position numbers up to 100. The product line also include IDC version.
PCB Mounted
R$ 1.401,00
R$ 56,04 Each (In a Pack of 25) (Sem VAT)
25
R$ 1.401,00
R$ 56,04 Each (In a Pack of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 100 | R$ 56,04 | R$ 1.401,00 |
125 - 225 | R$ 51,94 | R$ 1.298,50 |
250 - 600 | R$ 46,04 | R$ 1.151,00 |
625 - 1225 | R$ 45,32 | R$ 1.133,00 |
1250+ | R$ 44,82 | R$ 1.120,50 |
Documentos Técnicos
Especificações
Number Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
1A
Contact Plating
Gold over Nickel
Series
Minitek
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
125.0 V ac
Housing Material
Plastic
Contact Material
Beryllium Copper
Detalhes do produto
Minitek127® Pitch Connectors
Minitek127® is an extensive modular range of 1.27mm pitch connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount, pin headers and board receptacles in different plating variations and position numbers up to 100. The product line also include IDC version.