Documentos Técnicos
Especificações
Gender
Female
For Use With
Board to Board Connectors
Series
DUBOX
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Detalhes do produto
Receptacle Crimp Contacts
The Dubox Receptacle Crimp Contact is capable of mating with short 5 mm pins. The barrel of the Dubox Receptacle Crimp Contact is a universal design which can be used on wires from 22 to 30 AWG.
Amphenol FCI 2.54mm Dubox Series Interconnection System
R$ 1.675,00
R$ 3,35 Each (On a Reel of 500) (Sem VAT)
500
R$ 1.675,00
R$ 3,35 Each (On a Reel of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
500 - 500 | R$ 3,35 | R$ 1.675,00 |
1000 - 2000 | R$ 3,14 | R$ 1.570,00 |
2500+ | R$ 2,98 | R$ 1.490,00 |
Documentos Técnicos
Especificações
Gender
Female
For Use With
Board to Board Connectors
Series
DUBOX
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Detalhes do produto
Receptacle Crimp Contacts
The Dubox Receptacle Crimp Contact is capable of mating with short 5 mm pins. The barrel of the Dubox Receptacle Crimp Contact is a universal design which can be used on wires from 22 to 30 AWG.