Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket

Nº de Estoque RS: 182-2259Marca: Amphenol Communications SolutionsPart Number: 86092646124755V1LF
brand-logo
Ver tudo em DIN 41612 Conectores

Documentos Técnicos

Especificações

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Vertical

Termination Method

Solder

Row Loading

A+B

Type

Board Connector

Pitch

2.54mm

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

País de Origem

India

Informações de estoque temporariamente indisponíveis.

R$ 16.565,12

R$ 47,06 Each (In a Tray of 352) (Sem VAT)

Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket

R$ 16.565,12

R$ 47,06 Each (In a Tray of 352) (Sem VAT)

Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Vertical

Termination Method

Solder

Row Loading

A+B

Type

Board Connector

Pitch

2.54mm

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

País de Origem

India