Amphenol Communications Solutions 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket

Nº de Estoque RS: 121-7397Marca: Amphenol Communications SolutionsPart Number: 86093968114755V1LF
brand-logo
Ver tudo em DIN 41612 Conectores

Documentos Técnicos

Especificações

Number Of Contacts

96

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b/c

Type

C

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

PET

País de Origem

India

Detalhes do produto

C Series Standard Female DIN 41612 Connectors

Informações de estoque temporariamente indisponíveis.

R$ 1.632,96

R$ 102,06 Each (In a Tray of 16) (Sem VAT)

Amphenol Communications Solutions 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket

R$ 1.632,96

R$ 102,06 Each (In a Tray of 16) (Sem VAT)

Amphenol Communications Solutions 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

96

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b/c

Type

C

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

PET

País de Origem

India

Detalhes do produto

C Series Standard Female DIN 41612 Connectors