Amphenol Communications Solutions 26-Way IDC Connector Socket for Cable Mount, 2-Row

Nº de Estoque RS: 182-2235Marca: Amphenol Communications SolutionsPart Number: 89947-726LF
brand-logo
Ver tudo em IDC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Termination Method

IDC

Current Rating

4A

Contact Plating

Gold

Series

Minitek

Minimum Operating Temperature

-43.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

653.0 V ac

Housing Material

Glass Filled Thermoplastic

Contact Material

Phosphor Bronze

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.678,36

R$ 33,23 Each (In a Tube of 532) (Sem VAT)

Amphenol Communications Solutions 26-Way IDC Connector Socket for Cable Mount, 2-Row

R$ 17.678,36

R$ 33,23 Each (In a Tube of 532) (Sem VAT)

Amphenol Communications Solutions 26-Way IDC Connector Socket for Cable Mount, 2-Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Termination Method

IDC

Current Rating

4A

Contact Plating

Gold

Series

Minitek

Minimum Operating Temperature

-43.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

653.0 V ac

Housing Material

Glass Filled Thermoplastic

Contact Material

Phosphor Bronze

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more