Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with M3

Nº de Estoque RS: 233-398Marca: Amphenol Communications SolutionsPart Number: D09P13A4PL00
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

M3 Inserts

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

300.0 V

Length

30.81mm

Width

13.48mm

Depth

20.55mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Series

Delta D

Dimensions

30.81 x 13.48 x 20.55mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with M3

P.O.A.

Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with M3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

M3 Inserts

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

300.0 V

Length

30.81mm

Width

13.48mm

Depth

20.55mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Series

Delta D

Dimensions

30.81 x 13.48 x 20.55mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more