Amphenol Communications Solutions Delta D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch

Nº de Estoque RS: 542-7927Marca: Amphenol Communications SolutionsPart Number: D09P24A4GV00LF
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Voltage Rating

300.0 V

Length

30.81mm

Width

11.9mm

Depth

12.55mm

Series

Delta D

Dimensions

30.81 x 11.9 x 12.55mm

Contact Plating

Gold over Nickel

País de Origem

India

Detalhes do produto

Straight PCB

Approvals

UL recognised

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 47,41

R$ 47,41 Each (Sem VAT)

Amphenol Communications Solutions Delta D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch

R$ 47,41

R$ 47,41 Each (Sem VAT)

Amphenol Communications Solutions Delta D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 47,41
10 - 49R$ 39,26
50 - 99R$ 36,84
100 - 199R$ 34,63
200+R$ 32,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Voltage Rating

300.0 V

Length

30.81mm

Width

11.9mm

Depth

12.55mm

Series

Delta D

Dimensions

30.81 x 11.9 x 12.55mm

Contact Plating

Gold over Nickel

País de Origem

India

Detalhes do produto

Straight PCB

Approvals

UL recognised

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more