Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with

Nº de Estoque RS: 252-282Marca: Amphenol Communications SolutionsPart Number: D15S13A4GX00LF
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

39.14mm

Width

13.48mm

Depth

20.82mm

Series

Delta D

Dimensions

39.14 x 13.48 x 20.82mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

India

Detalhes do produto

Angled/UNC 4-40 Delta-D Connectors with Harpoons

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 62,06

R$ 62,06 Each (Sem VAT)

Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with

R$ 62,06

R$ 62,06 Each (Sem VAT)

Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 62,06
10+R$ 57,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

39.14mm

Width

13.48mm

Depth

20.82mm

Series

Delta D

Dimensions

39.14 x 13.48 x 20.82mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

India

Detalhes do produto

Angled/UNC 4-40 Delta-D Connectors with Harpoons

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more