Documentos Técnicos
Especificações
Number Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Plug-In Mount
Pitch
2.76mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mounting Hardware
Screw
Mixed Contact Layout
25W2
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
300.0 V
Length
53.03mm
Width
12.55mm
Depth
11.7mm
Dimensions
53.03 x 12.55 x 11.7mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
País de Origem
India
R$ 1.763,20
R$ 88,16 Each (In a Tray of 20) (Sem VAT)
20
R$ 1.763,20
R$ 88,16 Each (In a Tray of 20) (Sem VAT)
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Number Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Plug-In Mount
Pitch
2.76mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mounting Hardware
Screw
Mixed Contact Layout
25W2
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
300.0 V
Length
53.03mm
Width
12.55mm
Depth
11.7mm
Dimensions
53.03 x 12.55 x 11.7mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
País de Origem
India