Amphenol Communications Solutions DP 15 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch

Nº de Estoque RS: 137-2493Marca: Amphenol Communications SolutionsPart Number: DAP15P065TXLF
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

7.5A

Housing Material

Thermoplastic

Voltage Rating

1.0 kV

Length

38.76mm

Width

12.17mm

Depth

10.99mm

Dimensions

38.76 x 12.17 x 10.99mm

Series

DP

Contact Plating

Gold, Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 13.028,00

R$ 130,28 Each (In a Pack of 100) (Sem VAT)

Amphenol Communications Solutions DP 15 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch

R$ 13.028,00

R$ 130,28 Each (In a Pack of 100) (Sem VAT)

Amphenol Communications Solutions DP 15 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

7.5A

Housing Material

Thermoplastic

Voltage Rating

1.0 kV

Length

38.76mm

Width

12.17mm

Depth

10.99mm

Dimensions

38.76 x 12.17 x 10.99mm

Series

DP

Contact Plating

Gold, Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more