Amphenol Communications Solutions D 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch

Nº de Estoque RS: 251-683Marca: Amphenol Communications SolutionsPart Number: DB25P364TXLF
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

52.65mm

Width

12.05mm

Depth

12.17mm

Series

D

Dimensions

52.65 x 12.05 x 12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

India

Detalhes do produto

Straight Connectors for Soldering to PCBs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 60,64

R$ 60,64 Each (Sem VAT)

Amphenol Communications Solutions D 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch

R$ 60,64

R$ 60,64 Each (Sem VAT)

Amphenol Communications Solutions D 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 24R$ 60,64
25 - 49R$ 52,43
50+R$ 50,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

52.65mm

Width

12.05mm

Depth

12.17mm

Series

D

Dimensions

52.65 x 12.05 x 12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

India

Detalhes do produto

Straight Connectors for Soldering to PCBs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more