Documentos Técnicos
Especificações
Number Of Contacts
17
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
17W2
Current Rating
7.5A
Housing Material
Steel
Width
12.55mm
Depth
14.65mm
Series
DMW
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Detalhes do produto
Series D mixed connectors
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
R$ 266,16
R$ 266,16 Each (Sem VAT)
1
R$ 266,16
R$ 266,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 266,16 |
25 - 74 | R$ 236,00 |
75 - 199 | R$ 205,60 |
200 - 399 | R$ 198,90 |
400+ | R$ 195,55 |
Documentos Técnicos
Especificações
Number Of Contacts
17
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
17W2
Current Rating
7.5A
Housing Material
Steel
Width
12.55mm
Depth
14.65mm
Series
DMW
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Detalhes do produto
Series D mixed connectors
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc