Amphenol Communications Solutions L717D 25 Way Cable Mount D-sub Connector Plug, 2.76mm Pitch

Documentos Técnicos
Especificações
Number Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.76mm
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Glass Fibre Reinforced Nylon
Voltage Rating
300.0 V
Length
53.42mm
Width
12.93mm
Depth
18.2mm
Series
L717D
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Detalhes do produto
D-Sub Connectors
R$ 457,86
R$ 457,86 Each (Sem VAT)
1
R$ 457,86
R$ 457,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 457,86 |
25 - 74 | R$ 418,43 |
75 - 199 | R$ 405,82 |
200 - 399 | R$ 397,66 |
400+ | R$ 362,86 |
Documentos Técnicos
Especificações
Number Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.76mm
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Glass Fibre Reinforced Nylon
Voltage Rating
300.0 V
Length
53.42mm
Width
12.93mm
Depth
18.2mm
Series
L717D
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Detalhes do produto