Amphenol Communications Solutions 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch

Nº de Estoque RS: 615-5954Marca: Amphenol Communications SolutionsPart Number: L717D E09P STDistrelec Article No.: 14404505
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.74mm

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300.0 V

Length

31.19mm

Width

12.93mm

Depth

18.32mm

Dimensions

31.19 x 12.93 x 18.32mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Detalhes do produto

D-Sub Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 237,76

R$ 237,76 Each (Sem VAT)

Amphenol Communications Solutions 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch

R$ 237,76

R$ 237,76 Each (Sem VAT)

Amphenol Communications Solutions 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 237,76
10 - 49R$ 231,08
50 - 99R$ 202,75
100+R$ 200,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.74mm

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300.0 V

Length

31.19mm

Width

12.93mm

Depth

18.32mm

Dimensions

31.19 x 12.93 x 18.32mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Detalhes do produto

D-Sub Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more