Documentos Técnicos
Especificações
Number Of Contacts
2 (Power/Coax), 5 (Signal)
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Housing Material
Steel
Voltage Rating
300.0 V
Length
39.0mm
Width
12.4mm
Series
L77TW
Contact Plating
Gold over Nickel
Contact Material
Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+155°C
País de Origem
China
Detalhes do produto
D-Sub TW Hybrid Series Socket
R$ 264,08
R$ 264,08 Each (Sem VAT)
1
R$ 264,08
R$ 264,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Number Of Contacts
2 (Power/Coax), 5 (Signal)
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Housing Material
Steel
Voltage Rating
300.0 V
Length
39.0mm
Width
12.4mm
Series
L77TW
Contact Plating
Gold over Nickel
Contact Material
Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+155°C
País de Origem
China
Detalhes do produto