Documentos Técnicos
Especificações
Number Of Contacts
28
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Male
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
SFV-R
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Housing Material
Glass Reinforced Polyamide Resin
País de Origem
Malaysia
Detalhes do produto
SFV-R Halogen and Lead Free Series
These versatile FFC/FPC connectors are suitable for applications such as mobile phone, printer, car multimedia and mobile devices. The FCI SFV-R series of FFC/FPC connectors are available in top and bottom contact versions and are Halogen and Lead free. A traditional sliding actuator provides ZIF insertion with prehold for the cable in these FCI SFV-R 0.5 mm pitch series FFC/FPC connectors.
0.5mm FPC - FCI
R$ 152,60
R$ 15,26 Each (In a Pack of 10) (Sem VAT)
10
R$ 152,60
R$ 15,26 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 15,26 | R$ 152,60 |
50 - 90 | R$ 13,14 | R$ 131,40 |
100 - 240 | R$ 11,82 | R$ 118,20 |
250 - 490 | R$ 10,40 | R$ 104,00 |
500+ | R$ 9,70 | R$ 97,00 |
Documentos Técnicos
Especificações
Number Of Contacts
28
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Male
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
SFV-R
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Housing Material
Glass Reinforced Polyamide Resin
País de Origem
Malaysia
Detalhes do produto
SFV-R Halogen and Lead Free Series
These versatile FFC/FPC connectors are suitable for applications such as mobile phone, printer, car multimedia and mobile devices. The FCI SFV-R series of FFC/FPC connectors are available in top and bottom contact versions and are Halogen and Lead free. A traditional sliding actuator provides ZIF insertion with prehold for the cable in these FCI SFV-R 0.5 mm pitch series FFC/FPC connectors.