Documentos Técnicos
Especificações
Number Of Contacts
14
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold
Series
T812
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Beryllium Copper
País de Origem
China
Detalhes do produto
Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector
T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief
2.54mm Amphenol T812 Range
R$ 29,82
R$ 29,82 Each (Sem VAT)
1
R$ 29,82
R$ 29,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 29,82 |
50 - 99 | R$ 8,57 |
100 - 499 | R$ 6,82 |
500 - 999 | R$ 5,98 |
1000+ | R$ 5,10 |
Documentos Técnicos
Especificações
Number Of Contacts
14
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold
Series
T812
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Beryllium Copper
País de Origem
China
Detalhes do produto
Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector
T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief